846-080-541-812

Heilind Number:EDA846-080-541-812
Manufacturer:EDAC
Manufacturer Number:846-080-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-541-812

Detailed Description

Discover our high-performance High Temp Card Edge Connectors, designed for reliable connectivity in demanding environments. With a vibrant green color, these connectors are not only functional but also visually appealing. Operating at an amperage of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees durability and safety. Featuring two rows with a pitch of .125 inches and a row spacing of .2 inches, they offer precise and secure connections. With 80 positions, these connectors provide ample capacity for your PCB connectivity needs. Their straight mount orientation simplifies installation, while their copper alloy contact material ensures excellent conductivity. Capable of withstanding temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Explore the possibilities with our Card Edge Connectors and experience seamless connectivity like never before.