846-080-555-202

Heilind Number:EDA846-080-555-202
Manufacturer:EDAC
Manufacturer Number:846-080-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-555-202

Detailed Description

Enhance your PCB connections with our high-temp card edge connectors, engineered for top performance in demanding environments. Featuring a vibrant green color, these connectors offer a sleek and functional design. With a current rating of 3 A, they provide reliable power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Boasting two rows of copper alloy contacts, each positioned at a pitch of .125 inches with a spacing of .2 inches, they offer seamless connectivity for up to 80 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in various conditions. Perfect for high-performance applications, these card edge connectors are a must-have for any PCB setup.