846-080-555-203

Heilind Number:EDA846-080-555-203
Manufacturer:EDAC
Manufacturer Number:846-080-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-555-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for industrial-grade performance, these connectors boast a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With two rows of precision-engineered Copper Alloy contacts, each capable of carrying 3 A of current, you can count on seamless power and data transmission. The .125-inch pitch and .2-inch row spacing offer optimal signal integrity, while the 80 positions provide ample connectivity options. Perfect for board-to-board applications, these connectors feature a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance in even the most demanding conditions. Upgrade your system's connectivity with these top-of-the-line Card Edge Connectors.