846-080-555-207

Heilind Number:EDA846-080-555-207
Manufacturer:EDAC
Manufacturer Number:846-080-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-555-207

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of copper alloy contacts providing reliable power delivery at a maximum amperage of 3 A, they offer seamless connectivity for your PCB applications. The .125-inch pitch and .2-inch row spacing, along with 80 positions, facilitate efficient data transmission. Whether you require straight or right-angle mounting, these connectors accommodate your specific needs with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance even in extreme conditions. Explore our range of Card Edge Connectors and elevate your connectivity standards.