846-080-555-208

Heilind Number:EDA846-080-555-208
Manufacturer:EDAC
Manufacturer Number:846-080-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-555-208

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A and contact material crafted from Copper Alloy, they ensure reliable power transmission. Offering dual rows and 80 positions with a pitch of .125 inches, they facilitate seamless board-to-board connections. The straight mount orientation and operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in our connectors for efficient and robust PCB connectivity solutions.