846-080-555-803

Heilind Number:EDA846-080-555-803
Manufacturer:EDAC
Manufacturer Number:846-080-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-555-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, engineered for reliable performance in demanding environments. Featuring a vibrant green hue, these connectors boast a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring superior durability and safety. With a 3A amperage rating, they deliver efficient power transmission, while the Copper Alloy contact material guarantees optimal conductivity. The dual-row design with 80 positions offers ample connectivity options, ideal for complex circuitry. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether in straight or right-angle orientation, these connectors provide seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Trust in our connectors to meet your high-performance PCB needs.