846-080-555-804

Heilind Number:EDA846-080-555-804
Manufacturer:EDAC
Manufacturer Number:846-080-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-555-804

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing that ensures both reliability and safety. With a high amperage rating of 3A, they provide robust power transmission for your applications. Featuring two rows of Copper Alloy contacts, with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless connectivity for up to 80 positions. Their straight mount orientation makes installation a breeze, while their wide operating temperature range of -40 to 105°C guarantees consistent performance even in extreme conditions. Ideal for a variety of PCB applications, these connectors are a must-have for any project requiring secure and efficient board-to-board connectivity. Upgrade your setup with our Card Edge Connectors and experience enhanced reliability and performance.