846-080-555-807

Heilind Number:EDA846-080-555-807
Manufacturer:EDAC
Manufacturer Number:846-080-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-555-807

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a robust amperage rating of 3 A, they provide reliable power transmission for your electronic devices. The two-row configuration with 80 positions offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transfer. Engineered with a pitch of .125 inches and row spacing of .2 inches, these connectors allow for precise and seamless PCB integration. Whether for industrial or commercial use, their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and dependable in any application. Elevate your electronics projects with these high-performance Card Edge Connectors.