846-080-555-812

Heilind Number:EDA846-080-555-812
Manufacturer:EDAC
Manufacturer Number:846-080-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-555-812

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Built for durability and performance, these connectors feature a housing material of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .125 inches, they offer secure and efficient connectivity. The two rows of 80 positions each provide ample space for your connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial applications. Trust in their quality to keep your systems running smoothly.