846-080-556-201

Heilind Number:EDA846-080-556-201
Manufacturer:EDAC
Manufacturer Number:846-080-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-556-201

Detailed Description

Enhance your high-temperature PCB connectivity with our green Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows and a total of 80 positions, they offer versatile connectivity options for your PCB assemblies. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperature ranges from -40 to 105 °C, these connectors are ideal for a wide range of industrial applications. Trust in our quality connectors to meet your PCB connectivity needs with efficiency and durability.