846-080-556-202

Heilind Number:EDA846-080-556-202
Manufacturer:EDAC
Manufacturer Number:846-080-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-556-202

Detailed Description

Enhance the efficiency and reliability of your high-temperature electronic connections with our innovative High Temp Card Edge Connectors. Designed for seamless integration in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a robust amperage rating of 3A, they ensure secure power transmission, while the copper alloy contact material guarantees excellent conductivity. Boasting a double-row configuration with a total of 80 positions and a pitch of .125 inches, these connectors offer ample connectivity options for your PCB assembly needs. The straight mount orientation facilitates straightforward installation, and with an operating temperature range of -40 to 105 °C, they are suitable for a wide range of applications. Trust in the quality and performance of these connectors to maintain seamless communication between your circuit boards.