846-080-556-203

Heilind Number:EDA846-080-556-203
Manufacturer:EDAC
Manufacturer Number:846-080-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-556-203

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a vibrant green hue and offer a seamless fit with a pitch of .125 inches. With a capacity for 80 positions across two rows, they ensure efficient data transfer with a contact material made of durable Copper Alloy. The housing material, UL 94V-0 Diallyl Phthalate, guarantees robust protection, even in extreme operating temperatures ranging from -40 to 105°C. Whether you're in the industrial, commercial, or consumer electronics sector, these connectors are a must-have for reliable board-to-board connections. Trust in their straight mount orientation and precise row spacing of .2 inches to streamline your assembly process. Upgrade to the ultimate in connectivity with our High Temp Card Edge Connectors.