846-080-556-204

Heilind Number:EDA846-080-556-204
Manufacturer:EDAC
Manufacturer Number:846-080-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-556-204

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and efficient board-to-board PCB connections. With a vibrant green casing and a heat-resistant UL 94V-0 Diallyl Phthalate housing, these connectors ensure durability in high-temperature environments. Featuring two rows of 80 copper alloy contacts, each with a current rating of 3 A, they provide secure and efficient power transmission. The .125-inch pitch and .2-inch row spacing allow for easy and precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Choose our straight mount orientation for seamless integration into your PCB layout. Trust in our connectors to deliver exceptional performance and longevity in your electronic systems.