846-080-556-207

Heilind Number:EDA846-080-556-207
Manufacturer:EDAC
Manufacturer Number:846-080-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-556-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for reliable performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate. With a dual-row configuration and a generous 80 positions, they offer ample connectivity options for your applications. The copper alloy contact material ensures efficient power delivery, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and high-temperature settings. Trust in their straight mount orientation for easy installation. Take your PCB assemblies to the next level with these high-quality connectors.