846-080-556-802

Heilind Number:EDA846-080-556-802
Manufacturer:EDAC
Manufacturer Number:846-080-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-556-802

Detailed Description

Enhance your high-temperature electronic connections with these cutting-edge Card Edge Connectors. Designed for optimal performance, they feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, these connectors offer seamless and reliable board-to-board PCB connections. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Whether operating in extreme cold or heat, they guarantee reliable performance, with an operating temperature range spanning from -40 to 105 °C. Elevate your connectivity solutions with these essential components.