846-080-556-803

Heilind Number:EDA846-080-556-803
Manufacturer:EDAC
Manufacturer Number:846-080-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-556-803

Detailed Description

Discover our high-quality High Temp Card Edge Connectors, designed for durable and reliable performance in demanding environments. Featuring a vibrant green color, these connectors are not only functional but also aesthetically pleasing. With an amperage rating of 3 A, they provide efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and compliance with industry standards. These connectors come with two rows and a total of 80 positions, offering ample connectivity options. Made of Copper Alloy, the contacts guarantee excellent conductivity. With a pitch of .125 in and a row spacing of .2 in, they facilitate precise and secure connections. Whether you need them for industrial machinery or electronic devices, these connectors are suitable for a wide range of applications. Their straight mount orientation and operating temperature range of -40 to 105 °C make them versatile and adaptable to various setups. Trust in the quality and performance of our Card Edge Connectors for seamless integration in your projects.