846-080-556-807

Heilind Number:EDA846-080-556-807
Manufacturer:EDAC
Manufacturer Number:846-080-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-556-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a current rating of 3 A, they ensure reliable power transmission. The copper alloy contact material guarantees excellent conductivity, while the dual-row configuration with 80 positions offers ample connectivity options. At a pitch of .125 inches and row spacing of .2 inches, these connectors enable precise and secure PCB connections. Their straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are perfect for industrial applications. Trust in our connectors for seamless and efficient board-to-board connectivity.