846-080-556-808

Heilind Number:EDA846-080-556-808
Manufacturer:EDAC
Manufacturer Number:846-080-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-556-808

Detailed Description

Enhance your PCB connections with our high-temp card edge connectors, designed for durability and performance in demanding environments. Featuring a vibrant green hue, these connectors offer a seamless fit for your electronic assemblies. With a compact pitch of .125 inches and two rows of 80 positions, they provide ample connectivity options while conserving space on your board. Crafted from UL 94V-0 compliant Diallyl Phthalate housing and copper alloy contacts, they ensure reliable conductivity and resistance to heat. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Whether you require straight or right-angle mounting, these connectors offer flexibility in installation. Elevate your PCB design with our premium board-to-board connectors, a must-have for any electronic project.