846-080-556-812

Heilind Number:EDA846-080-556-812
Manufacturer:EDAC
Manufacturer Number:846-080-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-556-812

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connectors. Engineered for reliability, they offer a secure fit for your electronic components, with two rows and 80 positions ensuring ample connection points. The UL 94V-0 Diallyl Phthalate housing material guarantees durability, while the Copper Alloy contact material ensures efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial environments. Trust in our connectors to deliver consistent performance and longevity for all your board-to-board connectivity needs.