846-080-558-201

Heilind Number:EDA846-080-558-201
Manufacturer:EDAC
Manufacturer Number:846-080-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-558-201

Detailed Description

Elevate your high-temperature PCB assembly projects with our Green Card Edge Connectors. Designed for high-performance applications, these connectors boast a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. Featuring two rows of 80 positions, they ensure reliable connectivity with a pitch of .125 inches and row spacing of .2 inches. Crafted from Copper Alloy, the contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, they are ideal for demanding environments. Upgrade your setup with these high-quality connectors, perfect for seamless board-to-board PCB connections.