846-080-558-203

Heilind Number:EDA846-080-558-203
Manufacturer:EDAC
Manufacturer Number:846-080-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-558-203

Detailed Description

Enhance your high-temperature PCB connectivity with these robust Card Edge Connectors. Designed for optimal performance, they feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a 3A amperage rating and copper alloy contacts, they guarantee efficient power transfer. The two-row configuration and 80 positions provide ample connectivity options, while the .125-inch pitch and .2-inch row spacing enable seamless integration. Perfect for right-angle mounting, these connectors offer versatility in various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial applications. Upgrade your PCB connections with these high-quality Card Edge Connectors.