846-080-558-204

Heilind Number:EDA846-080-558-204
Manufacturer:EDAC
Manufacturer Number:846-080-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-558-204

Detailed Description

Enhance the efficiency of your high-temperature electronic applications with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable connectivity. With a current rating of 3 A and 80 positions spread across 2 rows, they offer ample capacity for your PCB connections. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the right-angle mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial environments. Upgrade your PCB connections with these top-of-the-line components.