846-080-558-207

Heilind Number:EDA846-080-558-207
Manufacturer:EDAC
Manufacturer Number:846-080-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-558-207

Detailed Description

Elevate your circuit board connections with our high-temp card edge connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in any environment. With a dual-row configuration and a total of 80 positions, they offer ample connectivity for your projects. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for board-to-board connections, these connectors boast a right-angle mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding applications. Upgrade to these connectors and experience seamless connectivity like never before.