846-080-558-208

Heilind Number:EDA846-080-558-208
Manufacturer:EDAC
Manufacturer Number:846-080-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-558-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant Green hue. Designed for durability and performance, these connectors feature a two-row layout with a total of 80 positions, ensuring seamless data transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they guarantee reliable conductivity even in high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Take your PCB connectivity to the next level with these premium connectors.