846-080-558-803

Heilind Number:EDA846-080-558-803
Manufacturer:EDAC
Manufacturer Number:846-080-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-558-803

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a high amperage rating of 3 A, making them suitable for various power applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure reliable conductivity and durability. With two rows and 80 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing facilitate easy installation on your board. Engineered for versatility, these connectors can be mounted at a right angle, catering to different PCB layouts. Operating seamlessly in a wide temperature range from -40 to 105 °C, they guarantee consistent performance in harsh conditions. Upgrade your connectivity solutions with these essential components. Explore more products in our extensive connector range.