846-080-558-804

Heilind Number:EDA846-080-558-804
Manufacturer:EDAC
Manufacturer Number:846-080-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-558-804

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors, designed for seamless integration in your electronic PCB setups. With a maximum amperage of 3A, these connectors ensure reliable power transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate for durability and safety. Featuring two rows of contacts made of Copper Alloy, and a pitch of .125 inches, they provide efficient signal transfer. With 80 positions available, they offer ample connectivity options. Install with ease thanks to the right-angle mount orientation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial and commercial applications. Elevate your interconnection setup with these high-performance components.