846-080-558-807

Heilind Number:EDA846-080-558-807
Manufacturer:EDAC
Manufacturer Number:846-080-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-558-807

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in high-temperature environments. With a double row layout and a total of 80 positions, they provide ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial settings. Their right-angle mount orientation offers convenience in installation, while the .125-inch pitch and .2-inch row spacing ensure precise connections. Elevate your PCB assembly with these top-of-the-line connectors, a must-have in any professional setup.