846-080-558-808

Heilind Number:EDA846-080-558-808
Manufacturer:EDAC
Manufacturer Number:846-080-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-558-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are capable of carrying up to 3 A of current. Crafted from UL 94V-0 Diallyl Phthalate, they offer durability and reliability in any application. With two rows of contacts made of Copper Alloy, these connectors ensure secure and efficient communication between PCBs. The .125-inch pitch and .2-inch row spacing accommodate precise alignment, while the 80 positions allow for ample connectivity. Whether you require a Right Angle mount orientation or need to operate in extreme temperatures ranging from -40 to 105 °C, our connectors deliver consistent performance. Explore our range of products to discover how these Card Edge Connectors can streamline your electronic projects.