846-080-559-201

Heilind Number:EDA846-080-559-201
Manufacturer:EDAC
Manufacturer Number:846-080-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-559-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek green. Designed for high performance, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in extreme temperatures. With two rows and 80 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, these connectors support right-angle mounting orientation, making them ideal for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a dependable choice for demanding environments. Elevate your connectivity standards with these essential components.