846-080-559-202

Heilind Number:EDA846-080-559-202
Manufacturer:EDAC
Manufacturer Number:846-080-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-559-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability, these connectors feature a UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable performance in demanding environments. With two rows and 80 positions, they provide ample connectivity for your projects. The right angle mount orientation offers flexibility in installation, while the .125-inch pitch and .2-inch row spacing facilitate seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for high-temp applications. Trust in our top-of-the-line connectors to deliver superior performance and longevity for all your PCB needs.