846-080-559-203

Heilind Number:EDA846-080-559-203
Manufacturer:EDAC
Manufacturer Number:846-080-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-559-203

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for seamless integration in demanding environments. Boasting a vibrant green hue, these connectors not only provide a pop of color, but also offer superior performance with a 3 A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate for enhanced durability, they feature two rows of copper alloy contacts for reliable data transmission. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise alignment on your PCB. Perfect for board-to-board connections, these connectors come in a right-angle mount orientation for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your setup with these essential components from our comprehensive range of PCB connectors.