846-080-559-204

Heilind Number:EDA846-080-559-204
Manufacturer:EDAC
Manufacturer Number:846-080-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-559-204

Detailed Description

Enhance your high-temperature electronic connections with our durable Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a robust housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3A, they ensure reliable power transmission in demanding environments. The two rows of Copper Alloy contacts, spaced at 0.125 inches with a row spacing of 0.2 inches, provide secure and efficient connectivity. Offering 80 positions, they cater to multiple connection needs on your PCB. The right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105°C guarantees suitability for various applications. Trust in the quality and functionality of these connectors to streamline your board-to-board connections with ease.