846-080-559-207

Heilind Number:EDA846-080-559-207
Manufacturer:EDAC
Manufacturer Number:846-080-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-559-207

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sturdy housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 3 A, they offer reliable power transmission for your electronic devices. The two rows of copper alloy contacts, spaced at .125 inches with a row spacing of .2 inches, provide secure and efficient connectivity. Boasting 80 positions, these connectors ensure ample room for complex circuitry. Their right-angle mount orientation allows for convenient installation on PCBs, while their operating temperature range of -40 to 105 °C guarantees stable functionality even in extreme conditions. Elevate your connectivity solutions with these premium Card Edge Connectors.