846-080-559-212

Heilind Number:EDA846-080-559-212
Manufacturer:EDAC
Manufacturer Number:846-080-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-559-212

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually appealing but also highly functional, with a 3A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate, they guarantee durability and safety. With two rows and 80 positions, they offer ample connectivity options, while the Copper Alloy contact material ensures reliable performance. The .125-inch pitch and .2-inch row spacing make for easy installation, especially in right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a crucial component for any electronic setup. Explore our range of innovative PCB connectors for seamless board-to-board connections.