846-080-559-802

Heilind Number:EDA846-080-559-802
Manufacturer:EDAC
Manufacturer Number:846-080-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-559-802

Detailed Description

Enhance your high-temperature PCB connections with these durable Card Edge Connectors. Featuring a vibrant green color, they boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in challenging environments. With a dual-row design and 80 positions, they offer ample connectivity options for your projects. The Copper Alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Designed for right-angle mounting, these connectors are versatile and easy to integrate. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for applications that demand high performance and durability. Elevate your PCB assembly with these premium Card Edge Connectors.