846-080-559-803

Heilind Number:EDA846-080-559-803
Manufacturer:EDAC
Manufacturer Number:846-080-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-559-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in vibrant Green. Designed for optimal performance in demanding environments, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate. Featuring two rows of 80 positions each, they provide secure and efficient board-to-board connections. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors guarantee durability and stability in diverse applications. Their right angle mount orientation further enhances versatility, making them a valuable asset in your electronic projects. Trust in our quality connectors for seamless and reliable performance.