846-080-559-804

Heilind Number:EDA846-080-559-804
Manufacturer:EDAC
Manufacturer Number:846-080-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-559-804

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature settings. The copper alloy contact material offers efficient power transmission, while the two rows of 80 positions each provide ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Their right-angle mount orientation allows for space-efficient installation, ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for any project requiring secure and durable board-to-board connections. Trust in our quality products to meet your connectivity needs with excellence.