846-080-559-807

Heilind Number:EDA846-080-559-807
Manufacturer:EDAC
Manufacturer Number:846-080-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-559-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage capacity and feature a durable UL 94V-0 Diallyl Phthalate housing. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure secure and efficient board-to-board connections. Offering 80 positions in total, these connectors are perfect for high-density applications. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Upgrade your system with these reliable connectors, a must-have in any professional setting.