846-080-559-808

Heilind Number:EDA846-080-559-808
Manufacturer:EDAC
Manufacturer Number:846-080-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-559-808

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for high performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and 80 positions, they provide ample connectivity for your applications. The right-angle mount orientation offers flexibility in installation, while the operating temperature range of -40 to 105 °C guarantees functionality in harsh environments. Embrace enhanced connectivity with these essential components for your electronic projects.