846-080-559-812

Heilind Number:EDA846-080-559-812
Manufacturer:EDAC
Manufacturer Number:846-080-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-559-812

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors, perfect for ensuring secure and reliable connections in even the most demanding environments. Designed for efficiency, these connectors feature a right-angle mount orientation and a pitch of .125 inches, with two rows and a total of 80 positions for seamless integration. Constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they offer exceptional durability and conductivity. Operating effortlessly in temperatures ranging from -40 to 105°C, they guarantee optimal performance in any setting. Trust in our green connectors to deliver superior functionality for your PCB applications.