846-080-560-201

Heilind Number:EDA846-080-560-201
Manufacturer:EDAC
Manufacturer Number:846-080-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-560-201

Detailed Description

Elevate your circuit board connections with our high-temp Card Edge Connectors in striking green. Designed for durability and performance, these connectors feature a dual-row design with 80 positions for seamless integration. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they ensure reliable conductivity even in extreme environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in our connectors for exceptional quality and performance in your PCB designs.