846-080-560-202

Heilind Number:EDA846-080-560-202
Manufacturer:EDAC
Manufacturer Number:846-080-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-560-202

Detailed Description

Enhance connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors deliver reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material, they offer robust durability for long-lasting use. With two rows and 80 positions, these connectors provide ample connectivity options. The copper alloy contact material ensures efficient signal transfer, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment on PCBs. Suitable for straight mounting orientation, these connectors operate flawlessly within a wide temperature range of -40 to 105 °C. Perfect for various applications, they belong to the category of Board To Board PCB Connectors, offering seamless integration into electronic systems. Elevate your connectivity solutions with these high-performance Card Edge Connectors.