846-080-560-203

Heilind Number:EDA846-080-560-203
Manufacturer:EDAC
Manufacturer Number:846-080-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-560-203

Detailed Description

Enhance your PCB assembly with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors boast a 3 A amperage rating, making them suitable for various applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure durability and reliability. With two rows of 80 positions each, and a pitch of .125 inches, they offer seamless connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C provide flexibility in installation. Elevate your project's connectivity with these essential Board To Board PCB Connectors.