846-080-560-204

Heilind Number:EDA846-080-560-204
Manufacturer:EDAC
Manufacturer Number:846-080-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-560-204

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows and a total of 80 positions, they offer ample room for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees reliable and efficient transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Whether you're working on a commercial project or a personal DIY endeavor, trust in our connectors to deliver superior performance. Elevate your connectivity solutions with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows and a total of 80 positions, they offer ample room for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees reliable and efficient transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Whether you're working on a commercial project or a personal DIY endeavor, trust in our connectors to deliver superior performance.