846-080-560-207

Heilind Number:EDA846-080-560-207
Manufacturer:EDAC
Manufacturer Number:846-080-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-560-207

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate for superior durability. With a dual-row layout and 80 positions, they provide ample connectivity options for your circuitry. The Copper Alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial and automotive applications. Choose our Card Edge Connectors for efficient and secure board-to-board connections in your projects.