846-080-560-208

Heilind Number:EDA846-080-560-208
Manufacturer:EDAC
Manufacturer Number:846-080-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-560-208

Detailed Description

Elevate your high-temperature connectivity solutions with our High Temp Card Edge Connectors. Designed for peak performance, these connectors feature a vibrant green hue and offer a reliable 3A current rating. Crafted with UL 94V-0 Diallyl Phthalate housing material and sturdy Copper Alloy contacts, they ensure durability and stability in demanding environments. With a double-row configuration, accommodating 80 positions, and a precise pitch of .125 inches, they facilitate seamless board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making them ideal for diverse PCB applications. Trust in these connectors to deliver exceptional performance in your projects.