846-080-560-212

Heilind Number:EDA846-080-560-212
Manufacturer:EDAC
Manufacturer Number:846-080-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-560-212

Detailed Description

Enhance your electronic projects with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability even in high-temperature environments. With a double row configuration and a total of 80 positions, they offer seamless connectivity for your PCB designs. The copper alloy contact material guarantees reliable signal transmission, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring secure board-to-board connections. Trust in our quality products to elevate your electronic assemblies.