846-080-560-802

Heilind Number:EDA846-080-560-802
Manufacturer:EDAC
Manufacturer Number:846-080-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-560-802

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a double-row configuration and 80 positions, they provide ample connectivity for your applications. The Copper Alloy contact material ensures reliable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment on the board. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors guarantee consistent performance in any environment. Trust in our cutting-edge technology to elevate your PCB connectivity solutions.