846-080-560-803

Heilind Number:EDA846-080-560-803
Manufacturer:EDAC
Manufacturer Number:846-080-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-560-803

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a copper alloy contact material, they ensure efficient power transmission at an amperage of 3 A. Perfect for dual-row setups with a pitch of .125 in and row spacing of .2 in, these connectors offer seamless integration with a total of 80 positions. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them ideal for various applications in electronics, telecommunications, and industrial settings. Trust in our quality craftsmanship to elevate your PCB connectivity solutions.