846-080-560-804

Heilind Number:EDA846-080-560-804
Manufacturer:EDAC
Manufacturer Number:846-080-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-560-804

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Engineered for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. With a contact material of Copper Alloy, they offer superior conductivity, while the double-row design with 80 positions allows for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing offer precision and stability, perfect for high-speed data transmission. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your PCB connectivity with ease and confidence.